Part Details for HEF4069UBTT,118 by NXP Semiconductors
Overview of HEF4069UBTT,118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for HEF4069UBTT,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HEF4069UBTT - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, TSSOP14 RoHS: Compliant Status: Active Min Qty: 1 | 1271 |
|
$0.1438 / $0.1692 | Buy Now |
|
Perfect Parts Corporation | 445 |
|
RFQ |
Part Details for HEF4069UBTT,118
HEF4069UBTT,118 CAD Models
HEF4069UBTT,118 Part Data Attributes
|
HEF4069UBTT,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4069UBTT,118
NXP Semiconductors
HEF4069UB - Hex inverter TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 90 ns | |
Propagation Delay (tpd) | 90 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for HEF4069UBTT,118
This table gives cross-reference parts and alternative options found for HEF4069UBTT,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4069UBTT,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU4069UBFV-E2 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14, ROHS COMPLIANT, SSOP-14 | ROHM Semiconductor | HEF4069UBTT,118 vs BU4069UBFV-E2 |
BU4069UBFV-T2 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14, SSOP-14 | ROHM Semiconductor | HEF4069UBTT,118 vs BU4069UBFV-T2 |
BU4069UBFV-E1 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14, SSOP-14 | ROHM Semiconductor | HEF4069UBTT,118 vs BU4069UBFV-E1 |
935283025112 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | HEF4069UBTT,118 vs 935283025112 |
HEF4069UBTT,112 | HEF4069UB - Hex unbuffered inverter@en-us TSSOP 14-Pin | Nexperia | HEF4069UBTT,118 vs HEF4069UBTT,112 |
935283025118 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | HEF4069UBTT,118 vs 935283025118 |
HEF4069UBTT | Inverter | Nexperia | HEF4069UBTT,118 vs HEF4069UBTT |
HEF4069UBTT-Q100J | HEF4069UB-Q100 - Hex unbuffered inverter@en-us TSSOP 14-Pin | Nexperia | HEF4069UBTT,118 vs HEF4069UBTT-Q100J |