Datasheets
HEF4070BD by:

XOR Gate, CMOS, CDIP14,

Part Details for HEF4070BD by Philips Semiconductors

Overview of HEF4070BD by Philips Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for HEF4070BD

Part # Distributor Description Stock Price Buy
Bristol Electronics   20
RFQ

Part Details for HEF4070BD

HEF4070BD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HEF4070BD Part Data Attributes:

HEF4070BD Philips Semiconductors
Buy Now Datasheet
Compare Parts:
HEF4070BD Philips Semiconductors XOR Gate, CMOS, CDIP14,
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS
Package Description DIP, DIP14,.3
Reach Compliance Code unknown
HTS Code 8542.39.00.01
JESD-30 Code R-XDIP-T14
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type XOR GATE
Max I(ol) 0.00035999999999999997 A
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Prop. Delay@Nom-Sup 175 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

HEF4070BD Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HEF4070BD by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HEF4070BD by Philips Semiconductors

  • Please alert me when HEF4070BD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HEF4070BD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HEF4070BD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HEF4070BD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HEF4070BD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HEF4070BD by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: