-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4528B - Dual monostable multivibrator@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1301
|
Newark | Ic, 4000 Locmos, Smd, 4528, Soic16, Logic Family/Base Number:Hef4528, Multivibrator Type:Retriggerable Monostable, Output Current:2.4Ma, Supply Voltage Min:4.5V, Supply Voltage Max:15.5V, Logic Case Style:Soic, No. Of Pins:16Pins, Rohs Compliant: Yes |Nexperia HEF4528BT,652 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3070 / $0.7260 | Buy Now |
|
Future Electronics | HEF4528B Series 15 V 80 uA Surface Mount Complementary Multivibrator - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 | 0 |
|
$0.3950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4528BT,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4528BT,652
Nexperia
HEF4528B - Dual monostable multivibrator@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | PLASTIC, SOT-108, SO-14 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Nexperia | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HEF4528BT,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4528BT,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4528BT | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-14, Prescaler/Multivibrator | NXP Semiconductors | HEF4528BT,652 vs HEF4528BT |
CD4528BCMX | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | HEF4528BT,652 vs CD4528BCMX |
HEF4528BTD-T | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOT-108, SO-14, Prescaler/Multivibrator | NXP Semiconductors | HEF4528BT,652 vs HEF4528BTD-T |
HEF4528BT,653 | HEF4528B - Dual monostable multivibrator SOP 16-Pin | NXP Semiconductors | HEF4528BT,652 vs HEF4528BT,653 |
933373260653 | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16 | Nexperia | HEF4528BT,652 vs 933373260653 |
HEC4528BT,118 | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOT-109-1, SO-16, Prescaler/Multivibrator | NXP Semiconductors | HEF4528BT,652 vs HEC4528BT,118 |
TC4528BFN | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.150 INCH, PLASTIC, SOL-16, Prescaler/Multivibrator | Toshiba America Electronic Components | HEF4528BT,652 vs TC4528BFN |
933373260653 | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOT-109-1, SO-16, Prescaler/Multivibrator | NXP Semiconductors | HEF4528BT,652 vs 933373260653 |
HEC4528BT | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16 | Nexperia | HEF4528BT,652 vs HEC4528BT |
935226110118 | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOT-109-1, SO-16, Prescaler/Multivibrator | NXP Semiconductors | HEF4528BT,652 vs 935226110118 |