-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4538B_Q100 - Dual precision monostable multivibrator@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0086
|
Newark | Ic, locmos Rohs Compliant: Yes |Nexperia HEF4538BT-Q100J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3420 | Buy Now |
DISTI #
1727-HEF4538BT-Q100JCT-ND
|
DigiKey | IC MULTIVIBRATOR 40NS 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2138 In Stock |
|
$0.2216 / $0.7600 | Buy Now |
DISTI #
HEF4538BT-Q100J
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin SO T/R - Tape and Reel (Alt: HEF4538BT-Q100J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1978 / $0.2361 | Buy Now |
DISTI #
771-HEF4538BT-Q100J
|
Mouser Electronics | Monostable Multivibrator HEF4538BT-Q100/SOT109/SO16 RoHS: Compliant | 1816 |
|
$0.2210 / $0.7400 | Buy Now |
|
Future Electronics | Dual precision monostable multivibrator RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.2160 | Buy Now |
DISTI #
HEF4538BT-Q100J
|
TTI | Monostable Multivibrator HEF4538BT-Q100/SOT109/SO16 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2190 / $0.2570 | Buy Now |
DISTI #
HEF4538BT-Q100J
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin SO T/R - Tape and Reel (Alt: HEF4538BT-Q100J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1978 / $0.2361 | Buy Now |
DISTI #
HEF4538BT-Q100J
|
Avnet Silica | Monostable Multivibrator Dual 16-Pin SO T/R (Alt: HEF4538BT-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
HEF4538BT-Q100J
|
EBV Elektronik | Monostable Multivibrator Dual 16-Pin SO T/R (Alt: HEF4538BT-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4538BT-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4538BT-Q100J
Nexperia
HEF4538B_Q100 - Dual precision monostable multivibrator@en-us SOP 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 460 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |