Part Details for HEF4538BT by Philips Semiconductors
Overview of HEF4538BT by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Environmental Monitoring
Aerospace and Defense
Automotive
Price & Stock for HEF4538BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16 RoHS: Not Compliant | Europe - 100 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 4667 |
|
RFQ |
Part Details for HEF4538BT
HEF4538BT CAD Models
HEF4538BT Part Data Attributes:
|
HEF4538BT
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4538BT
Philips Semiconductors
Monostable Multivibrator, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |