Part Details for HEF4555BT,652 by NXP Semiconductors
Overview of HEF4555BT,652 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for HEF4555BT,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HEF4555BT,652-954-ND
|
DigiKey | NEXPERIA HEF4555BT - DECODER/DRI Min Qty: 1204 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8998 In Stock |
|
$0.2500 | Buy Now |
|
Rochester Electronics | HEF4555BT - Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8758 |
|
$0.2139 / $0.2517 | Buy Now |
Part Details for HEF4555BT,652
HEF4555BT,652 CAD Models
HEF4555BT,652 Part Data Attributes:
|
HEF4555BT,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4555BT,652
NXP Semiconductors
HEF4555B - 1-of-4 decoder/demultiplexer SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | PLASTIC, SOT-108, SO-14 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Max I(ol) | 0.00035999999999999997 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 295 ns | |
Propagation Delay (tpd) | 230 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for HEF4555BT,652
This table gives cross-reference parts and alternative options found for HEF4555BT,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4555BT,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14555BD | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOIC-16 | onsemi | HEF4555BT,652 vs MC14555BD |
CD4555BM96G4 | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HEF4555BT,652 vs CD4555BM96G4 |
HEF4555BTD | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Decoder/Driver | NXP Semiconductors | HEF4555BT,652 vs HEF4555BTD |
HEF4555BTD-T | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Decoder/Driver | NXP Semiconductors | HEF4555BT,652 vs HEF4555BTD-T |
CD4555BMTE4 | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HEF4555BT,652 vs CD4555BMTE4 |
HEF4555BT,653 | HEF4555B - 1-of-4 decoder/demultiplexer SOP 16-Pin | NXP Semiconductors | HEF4555BT,652 vs HEF4555BT,653 |
CD4555BM96 | CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs High on Select 16-SOIC -55 to 125 | Texas Instruments | HEF4555BT,652 vs CD4555BM96 |
933373310652 | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-109-1, SO-16, Decoder/Driver | NXP Semiconductors | HEF4555BT,652 vs 933373310652 |
HCF4555BM1 | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOP-16 | STMicroelectronics | HEF4555BT,652 vs HCF4555BM1 |
HEF4555BT,653 | HEF4555B - 1-of-4 decoder/demultiplexer@en-us SOP 16-Pin | Nexperia | HEF4555BT,652 vs HEF4555BT,653 |