-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4555B - 1-of-4 decoder/demultiplexer@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_06528480
|
Arrow Electronics | Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin SO Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1733 | Americas - 74 |
|
$0.0910 / $0.2633 | Buy Now |
DISTI #
P40:2555_13149321
|
Arrow Electronics | Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin SO Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2103 | Europe - 20 |
|
$0.2489 / $0.3319 | Buy Now |
DISTI #
30718612
|
Verical | Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin SO Bulk RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 1733 | Americas - 74 |
|
$0.0910 / $0.1517 | Buy Now |
|
Rochester Electronics | HEF4555BT - Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 19947 |
|
$0.2139 / $0.2517 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4555BT,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4555BT,652
Nexperia
HEF4555B - 1-of-4 decoder/demultiplexer@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | PLASTIC, SOT-108, SO-14 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Nexperia | |
Family | 4000/14000/40000 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 230 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HEF4555BT,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4555BT,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14555BD | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOIC-16 | onsemi | HEF4555BT,652 vs MC14555BD |
CD4555BM96G4 | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HEF4555BT,652 vs CD4555BM96G4 |
HEF4555BTD | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Decoder/Driver | NXP Semiconductors | HEF4555BT,652 vs HEF4555BTD |
HEF4555BTD-T | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Decoder/Driver | NXP Semiconductors | HEF4555BT,652 vs HEF4555BTD-T |
CD4555BMTE4 | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HEF4555BT,652 vs CD4555BMTE4 |
HEF4555BT,653 | HEF4555B - 1-of-4 decoder/demultiplexer SOP 16-Pin | NXP Semiconductors | HEF4555BT,652 vs HEF4555BT,653 |
CD4555BM96 | CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs High on Select 16-SOIC -55 to 125 | Texas Instruments | HEF4555BT,652 vs CD4555BM96 |
933373310652 | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-109-1, SO-16, Decoder/Driver | NXP Semiconductors | HEF4555BT,652 vs 933373310652 |
HCF4555BM1 | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOP-16 | STMicroelectronics | HEF4555BT,652 vs HCF4555BM1 |
HEF4555BT,653 | HEF4555B - 1-of-4 decoder/demultiplexer@en-us SOP 16-Pin | Nexperia | HEF4555BT,652 vs HEF4555BT,653 |