Part Details for HEF4555BT,653 by NXP Semiconductors
Overview of HEF4555BT,653 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for HEF4555BT,653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HEF4555BT,653-954-ND
|
DigiKey | NEXPERIA HEF4555BT - DECODER/DRI Min Qty: 2410 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2410 In Stock |
|
$0.1500 | Buy Now |
|
Rochester Electronics | HEF4555BT - Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 2410 |
|
$0.1324 / $0.1558 | Buy Now |
|
Chip1Cloud | IC DECODER/DEMUX 1OF4 16SOIC | 10600 |
|
RFQ |
Part Details for HEF4555BT,653
HEF4555BT,653 CAD Models
HEF4555BT,653 Part Data Attributes:
|
HEF4555BT,653
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4555BT,653
NXP Semiconductors
HEF4555B - 1-of-4 decoder/demultiplexer SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | PLASTIC, SOT-108, SO-14 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Max I(ol) | 0.00035999999999999997 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 295 ns | |
Propagation Delay (tpd) | 230 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for HEF4555BT,653
This table gives cross-reference parts and alternative options found for HEF4555BT,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4555BT,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14555BD | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOIC-16 | onsemi | HEF4555BT,653 vs MC14555BD |
CD4555BM96G4 | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HEF4555BT,653 vs CD4555BM96G4 |
HEF4555BTD | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Decoder/Driver | NXP Semiconductors | HEF4555BT,653 vs HEF4555BTD |
HEF4555BTD-T | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Decoder/Driver | NXP Semiconductors | HEF4555BT,653 vs HEF4555BTD-T |
CD4555BMTE4 | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HEF4555BT,653 vs CD4555BMTE4 |
CD4555BM96 | CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs High on Select 16-SOIC -55 to 125 | Texas Instruments | HEF4555BT,653 vs CD4555BM96 |
933373310652 | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-109-1, SO-16, Decoder/Driver | NXP Semiconductors | HEF4555BT,653 vs 933373310652 |
HCF4555BM1 | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOP-16 | STMicroelectronics | HEF4555BT,653 vs HCF4555BM1 |
HEF4555BT,653 | HEF4555B - 1-of-4 decoder/demultiplexer@en-us SOP 16-Pin | Nexperia | HEF4555BT,653 vs HEF4555BT,653 |
CD4555BME4 | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HEF4555BT,653 vs CD4555BME4 |