Part Details for HEF4555BT-Q100J by NXP Semiconductors
Overview of HEF4555BT-Q100J by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for HEF4555BT-Q100J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HEF4555BT-Q100 - Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 4950 |
|
$0.2196 / $0.2583 | Buy Now |
Part Details for HEF4555BT-Q100J
HEF4555BT-Q100J CAD Models
HEF4555BT-Q100J Part Data Attributes:
|
HEF4555BT-Q100J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4555BT-Q100J
NXP Semiconductors
HEF4555B-Q100 - 1-of-4 decoder/demultiplexer SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
Family | 4000/14000/40000 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 280 ns | |
Propagation Delay (tpd) | 295 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |