Part Details for HEN.2M.319.CLLP by LEMO connectors
Overview of HEN.2M.319.CLLP by LEMO connectors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEN.2M.319.CLLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-HEN.2M.319.CLLP-ND
|
DigiKey | Circular Metal Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.3300 | Buy Now |
DISTI #
736-HEN2M319CLLP
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$85.1500 / $93.4000 | Order Now |
DISTI #
000000000005949165
|
Sager | Standard Circular Connector | 0 |
|
Buy Now |
Part Details for HEN.2M.319.CLLP
HEN.2M.319.CLLP CAD Models
HEN.2M.319.CLLP Part Data Attributes
|
HEN.2M.319.CLLP
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
HEN.2M.319.CLLP
LEMO connectors
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP68, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | WATERPROOF | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |