Part Details for HEP-150-12A by Mean Well
Overview of HEP-150-12A by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for HEP-150-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5217
|
Newark | Power Supply, Ac-Dc, 12V, 12.5A, No. Of Outputs:1Outputs, Output Power Max:150W, Output Voltage - Output 1:12V, Output Current - Output 1:12.5A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Mean Well HEP-150-12A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.3300 | Buy Now |
DISTI #
1866-2258-ND
|
DigiKey | AC/DC CONVERTER 12V 150W Min Qty: 1 Lead time: 12 Weeks Container: Box |
138 In Stock |
|
$80.8048 / $89.0200 | Buy Now |
DISTI #
HEP-150-12A
|
Avnet Americas | AC/DC Power Supply Single-OUT 12A 12.5A 150W - Boxed Product (Development Kits) (Alt: HEP-150-12A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$73.1000 / $82.7000 | Buy Now |
DISTI #
709-HEP150-12A
|
Mouser Electronics | Switching Power Supplies 150W 12V 12.5A IP65 W/PFC RoHS: Compliant | 30 |
|
$85.6000 / $94.3100 | Buy Now |
DISTI #
70696503
|
RS | Power Supply, AC-DC,150W,12V/ 12.5A IP65,Adjustable Vo and Io Harsh Environment | MEAN WELL HEP-150-12A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$85.0100 / $89.0200 | Buy Now |
|
Future Electronics | HEP-150 Series 150 W Single Output 12 V IP65 Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$82.7000 / $86.8400 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 150W - Adj: 12 Vdc @ 12,500mA - Dim: No RoHS: Compliant |
50 In Stock 93 Factory Stock |
|
$73.1000 / $82.7000 | Buy Now |
DISTI #
HEP-150-12A
|
TME | Power supply: switched-mode, for building in,modular, 150W Min Qty: 1 | 48 |
|
$73.1000 / $82.7000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 6 |
|
$101.0922 / $109.8817 | Buy Now |
DISTI #
000000000005385233
|
Sager | Switching Power Supplies 150W 12V 12.5A IP65 W/PFC Min Qty: 1 | 108 |
|
$73.0800 / $82.6500 | Buy Now |
Part Details for HEP-150-12A
HEP-150-12A CAD Models
HEP-150-12A Part Data Attributes
|
HEP-150-12A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HEP-150-12A
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 150W, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | 120 -370VDC INPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, UL, IEC, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 91.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 12.5 A | |
Output Voltage-Max | 13.5 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES |