Part Details for HEP-185-36A by Mean Well
Overview of HEP-185-36A by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for HEP-185-36A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5226
|
Newark | Power Supply, Ac-Dc, 36V, 5.2A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:187.2W, Output Voltage - Output 1:36V, Output Current - Output 1:5.2A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well HEP-185-36A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$90.3200 | Buy Now |
DISTI #
1866-2267-ND
|
DigiKey | AC/DC CONVERTER 36V 187W Min Qty: 1 Lead time: 12 Weeks Container: Box |
10 In Stock |
|
$80.4464 / $88.6300 | Buy Now |
DISTI #
HEP-185-36A
|
Avnet Americas | AC/DC Power Supply Single-OUT 36V 5.2A 187.2W - Boxed Product (Development Kits) (Alt: HEP-185-36A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$75.6000 / $85.5000 | Buy Now |
DISTI #
709-HEP185-36A
|
Mouser Electronics | Switching Power Supplies 187.2W 36V 5.2A IP65 W/PFC Enclosed RoHS: Compliant | 2 |
|
$83.4500 / $91.6400 | Buy Now |
DISTI #
70696512
|
RS | Power Supply, AC-DC,185W,36V/ 5.2A IP65,Adjustable Vo and Io Harsh Environment | MEAN WELL HEP-185-36A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$88.2600 / $93.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$87.0700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 36V@5.2A - 187.2W RoHS: Compliant |
3 In Stock |
|
$75.6000 / $85.5000 | Buy Now |
DISTI #
HEP-185-36A
|
Avnet Americas | AC/DC Power Supply Single-OUT 36V 5.2A 187.2W - Boxed Product (Development Kits) (Alt: HEP-185-36A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$75.6000 / $85.5000 | Buy Now |
DISTI #
HEP-185-36A
|
TME | Power supply: switched-mode, for building in,modular, 187.2W Min Qty: 1 | 10 |
|
$75.6000 / $85.5000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 14 |
|
$106.5234 / $115.7857 | Buy Now |
Part Details for HEP-185-36A
HEP-185-36A CAD Models
HEP-185-36A Part Data Attributes:
|
HEP-185-36A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HEP-185-36A
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 185W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | IT ALSO OPERATES DC VOLTAGE OF 127-431 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 33 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 185 W | |
Trim/Adjustable Output | YES |