Part Details for HEP-600-20 by Mean Well
Overview of HEP-600-20 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEP-600-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5247
|
Newark | Power Supply, Ac-Dc, 20V, 28A, No. Of Outputs:1Outputs, Output Power Max:560W, Output Voltage - Output 1:20V, Output Current - Output 1:28A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Mean Well HEP-600-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$345.5900 / $360.0000 | Buy Now |
DISTI #
1866-2287-ND
|
DigiKey | AC/DC CONVERTER 20V 560W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$225.5328 / $248.8600 | Buy Now |
DISTI #
HEP-600-20
|
Avnet Americas | AC/DC Power Supply Single-OUT 20V 28A 560W - Boxed Product (Development Kits) (Alt: HEP-600-20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$215.0000 / $243.2000 | Buy Now |
DISTI #
709-HEP600-20
|
Mouser Electronics | Switching Power Supplies 560W 20V 28A Power Supply W/PFC RoHS: Compliant | 7 |
|
$257.9300 / $275.2300 | Buy Now |
DISTI #
71269288
|
RS | Power Supply, AC-DC, Enclosed, 560W, 20V@28A, 90-305V in | MEAN WELL HEP-600-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$237.9600 / $255.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$248.0000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 20V@28A - 560W RoHS: Compliant |
18 In Stock |
|
$215.0000 / $243.2000 | Buy Now |
DISTI #
HEP-600-20
|
Avnet Americas | AC/DC Power Supply Single-OUT 20V 28A 560W - Boxed Product (Development Kits) (Alt: HEP-600-20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$215.0000 / $243.2000 | Buy Now |
DISTI #
HEP-600-20
|
TME | Power supply: switched-mode, for building in,modular, 560W, 95% Min Qty: 1 | 9 |
|
$215.0000 / $243.0000 | Buy Now |
DISTI #
000000000005175779
|
Sager | Switching Power Supplies 560W 20V 28A Power Supply W/PFC Min Qty: 1 | 0 |
|
$215.0400 / $243.2000 | Buy Now |
Part Details for HEP-600-20
HEP-600-20 CAD Models
HEP-600-20 Part Data Attributes:
|
HEP-600-20
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HEP-600-20
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 560W, Hybrid, PACKAGE-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Additional Feature | ALSO AVAILABLE WITH 127 TO 431 DC INPUT VOLATGE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X12 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 21 V | |
Output Voltage-Min | 17 V | |
Output Voltage-Nom | 20 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 560 W | |
Trim/Adjustable Output | YES |