Diodes
HER106G-TP
Micro Commercial Components
Description: Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, PACKAGE-2

Overview of HER106G-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for HER106G-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # HER106G-TP-ND
DigiKey DIODE GEN PURP 600V 1A DO41 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 5,000 $0.0518
  • 10,000 $0.0429
  • 25,000 $0.0422
  • 50,000 $0.0379
  • 125,000 $0.0328
$0.0328 / $0.0518 Buy Now
DISTI # 833-HER106G-TP
Mouser Electronics Rectifiers 1A HIGH EFFICIENT TECTIFIER RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks 0
  • 5,000 $0.0313
$0.0313 Buy Now

CAD Models for HER106G-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HER106G-TP by Micro Commercial Components

HER106G-TP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
MCC
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.075 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. HER106G-TP
    Micro Commercial Components
    Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, PACKAGE-2
    VS

Alternate Parts for HER106G-TP

This table gives cross-reference parts and alternative options found for HER106G-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER106G-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HER106-AP-HF Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Micro Commercial Components HER106G-TP vs HER106-AP-HF
HER106G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components HER106G-TP vs HER106G
HER106G-TP-HF Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Micro Commercial Components HER106G-TP vs HER106G-TP-HF
HER106S Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, A-405, 2 PIN Micro Commercial Components HER106G-TP vs HER106S
HER106-BP-HF Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Micro Commercial Components HER106G-TP vs HER106-BP-HF
HER106S-TP-HF Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, Micro Commercial Components HER106G-TP vs HER106S-TP-HF
HER106G-BP Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, PACKAGE-2 Micro Commercial Components HER106G-TP vs HER106G-BP
HER106-TP-HF Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Micro Commercial Components HER106G-TP vs HER106-TP-HF
HER106-TP Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, PACKAGE-2 Micro Commercial Components HER106G-TP vs HER106-TP
HER106-T Rectifier Diode, Micro Commercial Components HER106G-TP vs HER106-T
Part Number Description Manufacturer Compare
EU02A Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, AXIAL PACKAGE-2 Allegro MicroSystems LLC HER106G-TP vs EU02A
1A5-AP Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, R-1, 2 PIN Micro Commercial Components HER106G-TP vs 1A5-AP
FR105H02-5 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Rectron Semiconductor HER106G-TP vs FR105H02-5
1N4005GH09 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Rectron Semiconductor HER106G-TP vs 1N4005GH09
1F5G_AX_10001 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PanJit Semiconductor HER106G-TP vs 1F5G_AX_10001
1N4005R-B Rectifier Diode, 1 Element, 1A, Silicon, Frontier Electronics Co Ltd HER106G-TP vs 1N4005R-B
1N4005-13 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Diodes Incorporated HER106G-TP vs 1N4005-13
933498230133 1A, 600V, SILICON, SIGNAL DIODE NXP Semiconductors HER106G-TP vs 933498230133
1N3613 Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon Microchip Technology Inc HER106G-TP vs 1N3613
HER106H02-3 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Rectron Semiconductor HER106G-TP vs HER106H02-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HER106G-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HER106G-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of HER106G-TP would you like to use for your alert(s)?
  • Please alert me when HER106G-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HER106G-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HER106G-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HER106G-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HER106G-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HER106G-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: