There are no models available for this part yet.
Overview of HER106GH by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for HER106GH by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-HER106GHCT-ND
|
DigiKey | 75NS, 1A, 600V, HIGH EFFICIENT R Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0579 / $0.4900 | Buy Now | |
DISTI #
HER106GH
|
Avnet Americas | Diode High Efficiency Rectifier 600V 1A 2-Pin DO-204AL T/R - Tape and Reel (Alt: HER106GH) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0508 | Buy Now | |
DISTI #
821-HER106GH
|
Mouser Electronics | Rectifiers 75ns, 1A, 600V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0570 / $0.4800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks | 0 |
|
$0.0690 | Buy Now |
CAD Models for HER106GH by Taiwan Semiconductor
Part Data Attributes for HER106GH by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
DO-41, 2 PIN
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Additional Feature
|
FREE WHEELING DIODE, HIGH RELIABILITY
|
Application
|
EFFICIENCY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.7 V
|
JEDEC-95 Code
|
DO-204AL
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.075 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
PURE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for HER106GH
This table gives cross-reference parts and alternative options found for HER106GH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER106GH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL105-N-0-2-AP-HF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | HER106GH vs RL105-N-0-2-AP-HF |
SM4005 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, MELF-2 | Yangzhou Yangjie Electronics Co Ltd | HER106GH vs SM4005 |
RL105F-B | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Rectron Semiconductor | HER106GH vs RL105F-B |
1A5-TB | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Won-Top Electronics Co Ltd | HER106GH vs 1A5-TB |
SBYV26CHM3/73 | Rectifier Diode, | Vishay Intertechnologies | HER106GH vs SBYV26CHM3/73 |
F1T5G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, TS-1, 2 PIN | Taiwan Semiconductor | HER106GH vs F1T5G |
SF18GP-Z41-R | Rectifier Diode, | Unisonic Technologies Co Ltd | HER106GH vs SF18GP-Z41-R |
SF4005-TAP | Rectifier Diode, Avalanche, 1 Element, 1A, 600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | HER106GH vs SF4005-TAP |
HER106SP1G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon | Taiwan Semiconductor | HER106GH vs HER106SP1G |
RGP10JA | Rectifier Diode, | Taitron Components Inc | HER106GH vs RGP10JA |