There are no models available for this part yet.
Overview of HER208 by DC Components Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HER208 by DC Components Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HER208
|
TME | Diode: rectifying, THT, 1kV, 2A, Ammo Pack, Ifsm: 60A, DO15, 100ns Min Qty: 10 | 3130 |
|
$0.0285 / $0.0800 | Buy Now |
CAD Models for HER208 by DC Components Co Ltd
Related Parts for HER208
-
HER208-TRectifier Diodes
-
MMSZ18T1GZener Diodes
-
SMBJ200CATransient Suppressors
-
IRFP31N50LPower Field-Effect Transistors
-
HD6417034BVX20VMicrocontrollers
-
RC0603FR-073K3LFixed Resistors
-
NCP1252EDR2GSwitching Regulator or Controllers
-
SG2803JSmall Signal Bipolar Transistors
-
MC78M12ABTLinear Regulator ICs