Part Details for HER208 by Galaxy Microelectronics
Overview of HER208 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HER208
HER208 CAD Models
HER208 Part Data Attributes
|
HER208
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
HER208
Galaxy Microelectronics
Ultra Fast Recovery Rectifier, VRRM MAX (V): 1000V; IAV MAX (A): 2A; VFM MAX (V): 1.7V; @ IF (A): 2A; IFSM MAX (A): 60A; IR MAX (UA): 5uA; @VR (V): 1000V; TRR MAX (NS): 75ns; Package: DO-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | DO-15 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.07 µs | |
Surface Mount | NO |
Alternate Parts for HER208
This table gives cross-reference parts and alternative options found for HER208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFM207A-T | Rectifier Diode, | Rectron Semiconductor | HER208 vs FFM207A-T |
HFM208-W | Rectifier Diode, | Rectron Semiconductor | HER208 vs HFM208-W |
UF2MA | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | HER208 vs UF2MA |
HFM208L-HF-T | Rectifier Diode, | Rectron Semiconductor | HER208 vs HFM208L-HF-T |
HFM208-HF-T | Rectifier Diode, | Rectron Semiconductor | HER208 vs HFM208-HF-T |
S2MA | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | HER208 vs S2MA |
SHFMBF208 | Rectifier Diode, | Surge Components Inc | HER208 vs SHFMBF208 |
FMAF207 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | HER208 vs FMAF207 |
RL207 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), | JGD Semiconductors Co Ltd | HER208 vs RL207 |
UGF2M | Rectifier Diode, | Taitron Components Inc | HER208 vs UGF2M |