Part Details for HER208 by Goodwork Semiconductor Co Ltd
Overview of HER208 by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for HER208
HER208 CAD Models
HER208 Part Data Attributes
|
HER208
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HER208
Goodwork Semiconductor Co Ltd
Rectifier Diode, 1 Element, 2A, 1000V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.85 V | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.07 µs | |
Surface Mount | NO |
Alternate Parts for HER208
This table gives cross-reference parts and alternative options found for HER208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2MB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | HER208 vs S2MB-HF |
HFM208W-W | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | HER208 vs HFM208W-W |
FFMAF207T | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | HER208 vs FFMAF207T |
FMAF207 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | HER208 vs FMAF207 |
FFM207A-T | Rectifier Diode, | Rectron Semiconductor | HER208 vs FFM207A-T |
CMR2-10TR13TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | HER208 vs CMR2-10TR13TIN/LEAD |
HFM208-T | Rectifier Diode, | Rectron Semiconductor | HER208 vs HFM208-T |
HFM208L | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | HER208 vs HFM208L |
FFM207AV-W | Rectifier Diode, | Rectron Semiconductor | HER208 vs FFM207AV-W |
CMR2-10PBFREE | Rectifier Diode, | Central Semiconductor Corp | HER208 vs CMR2-10PBFREE |