Part Details for HER208 by Kuwait Semiconductor Co Ltd
Overview of HER208 by Kuwait Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for HER208
HER208 CAD Models
HER208 Part Data Attributes
|
HER208
Kuwait Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HER208
Kuwait Semiconductor Co Ltd
Rectifier Diode, 1 Element, 2A, 800V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORWARD INTERNATIONAL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |
Alternate Parts for HER208
This table gives cross-reference parts and alternative options found for HER208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHFMBF207 | Rectifier Diode, | Surge Components Inc | HER208 vs SHFMBF207 |
TCDT2KLB-XX-RG30 | Rectifier Diode, | Taitron Components Inc | HER208 vs TCDT2KLB-XX-RG30 |
FMAF206 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | HER208 vs FMAF206 |
ACGRB206-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | HER208 vs ACGRB206-HF |
RS2JA | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | HY Electronic Corp | HER208 vs RS2JA |
HS2KALHM2G | Rectifier Diode, | Taiwan Semiconductor | HER208 vs HS2KALHM2G |
UF2006 | Rectifier Diode, 1 Element, 2A, 800V V(RRM), | Galaxy Microelectronics | HER208 vs UF2006 |
HFM207L-HF-T | Rectifier Diode, | Rectron Semiconductor | HER208 vs HFM207L-HF-T |
S2KTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | HER208 vs S2KTR |
FFM206-T | Rectifier Diode, | Rectron Semiconductor | HER208 vs FFM206-T |