Part Details for HER303-B-D-R01-B by Rectron Semiconductor
Overview of HER303-B-D-R01-B by Rectron Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HER303-B-D-R01-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-HER303-B-D-R01-B
|
Mouser Electronics | Rectifiers 3A 200V 50ns RoHS: Compliant | 0 |
|
$0.1000 / $0.1100 | Order Now |
Part Details for HER303-B-D-R01-B
HER303-B-D-R01-B CAD Models
HER303-B-D-R01-B Part Data Attributes:
|
HER303-B-D-R01-B
Rectron Semiconductor
Buy Now
|
Compare Parts:
HER303-B-D-R01-B
Rectron Semiconductor
|
Samacsys Manufacturer | Rectron |