Part Details for HEX40-AB-90-13-A3-C by TE Connectivity
Overview of HEX40-AB-90-13-A3-C by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEX40-AB-90-13-A3-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEX40-AB-90-13-A3-C-ND
|
DigiKey | CONN BACKSH ADPT SZ13 C OLIV M18 Min Qty: 25 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$549.4396 | Buy Now |
DISTI #
650-HEX40-AB-9013A3C
|
Mouser Electronics | Standard Circular Connector HEX40-AB-90-13-A3-C RoHS: Not Compliant | 0 |
|
$549.4200 | Order Now |
|
Onlinecomponents.com | HEX40-AB-90-13-A3-C | 0 |
|
$507.7800 / $1,348.4000 | Buy Now |
DISTI #
RYCHEX40-AB-90-13-A3-C
|
Interstate Connecting Components | HEX40-AB-90-13-A3-C | 0 |
|
Buy Now | |
DISTI #
000000000003584242
|
Sager | Standard Circular Connector HEX40-AB-90-13-A3-C Min Qty: 1 | 0 |
|
$532.8300 / $608.9600 | Buy Now |
|
Master Electronics | HEX40-AB-90-13-A3-C | 0 |
|
$507.7800 / $1,348.4000 | Buy Now |
Part Details for HEX40-AB-90-13-A3-C
HEX40-AB-90-13-A3-C CAD Models
HEX40-AB-90-13-A3-C Part Data Attributes
|
HEX40-AB-90-13-A3-C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HEX40-AB-90-13-A3-C
TE Connectivity
Circular Connector Adapter
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |