Part Details for HEX40-AC-00-11-A2-3 by TE Connectivity
Overview of HEX40-AC-00-11-A2-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for HEX40-AC-00-11-A2-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M3293
|
Newark | Hex40-Ac-00-11-A2-3 |Raychem Te Connectivity HEX40-AC-00-11-A2-3 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$285.2000 | Buy Now |
DISTI #
2266-HEX40-AC-00-11-A2-3-ND
|
DigiKey | CONN BACKSH BANDING SZ11 B M15 Min Qty: 1 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
96 In Stock |
|
$312.2300 / $353.0200 | Buy Now |
DISTI #
HEX40-AC-00-11-A2-3-ND
|
DigiKey | CONN BACKSH BANDING SZ11 B M15 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$318.9964 | Buy Now |
|
Onlinecomponents.com | HexaShield Adapters and Ferrule Kits RoHS: Compliant |
96 Partner Stock |
|
$317.2300 / $341.7600 | Buy Now |
DISTI #
65680309
|
Verical | 180° 11 Shell Size Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 96 |
|
$292.7900 / $331.0400 | Buy Now |
DISTI #
RYCHEX40-AC-00-11-A2-3
|
Interstate Connecting Components | HEX40-AC-00-11-A2-3 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity HEX40-AC-00-11-A2-3
|
PEI Genesis | HEX40-AC-00-11-A2-3 | 96 |
|
Buy Now | |
DISTI #
000000000002275051
|
Sager | TE Connectivity HEX40-AC-00-11-A2-3 Min Qty: 1 | 0 |
|
$309.3600 / $363.9500 | Buy Now |
|
Master Electronics | HexaShield Adapters and Ferrule Kits RoHS: Compliant |
96 Partner Stock |
|
$317.2300 / $341.7600 | Buy Now |
Part Details for HEX40-AC-00-11-A2-3
HEX40-AC-00-11-A2-3 CAD Models
HEX40-AC-00-11-A2-3 Part Data Attributes:
|
HEX40-AC-00-11-A2-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HEX40-AC-00-11-A2-3
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |