Part Details for HEX40-AC-90-13-A3-C by TE Connectivity
Overview of HEX40-AC-90-13-A3-C by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEX40-AC-90-13-A3-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2319
|
Newark | Hex40-Ac-90-13-A3-C |Raychem Te Connectivity HEX40-AC-90-13-A3-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$358.7900 / $450.3100 | Buy Now |
DISTI #
43M3327
|
Newark | Hex40-Ac-90-13-A3-C |Raychem Te Connectivity HEX40-AC-90-13-A3-C Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$464.1400 | Buy Now |
DISTI #
HEX40-AC-90-13-A3-C-ND
|
DigiKey | CONN BACKSH ADPT SZ13 C SIL M18 Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$515.2630 | Buy Now |
DISTI #
650-HEX40-AC-9013A3C
|
Mouser Electronics | Standard Circular Connector HEX40-AC-90-13-A3-C RoHS: Compliant | 0 |
|
$515.2100 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 90° 13 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant | 0 |
|
$479.7800 / $1,372.0400 | Buy Now |
DISTI #
RYCHEX40-AC-90-13-A3-C
|
Interstate Connecting Components | HEX40-AC-90-13-A3-C | 0 |
|
Buy Now | |
DISTI #
TE Connectivity HEX40-AC-90-13-A3-C
|
PEI Genesis | HEX40-AC-90-13-A3-C | 0 |
|
Buy Now | |
DISTI #
000000000002275088
|
Sager | Standard Circular Connector HEX40-AC-90-13-A3-C Min Qty: 1 | 0 |
|
$503.4500 / $575.3700 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 90° 13 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant | 0 |
|
$479.7800 / $1,372.0400 | Buy Now |
Part Details for HEX40-AC-90-13-A3-C
HEX40-AC-90-13-A3-C CAD Models
HEX40-AC-90-13-A3-C Part Data Attributes
|
HEX40-AC-90-13-A3-C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HEX40-AC-90-13-A3-C
TE Connectivity
Circular Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |