Part Details for HEX40-AC-90S-11-A2-1 by TE Connectivity
Overview of HEX40-AC-90S-11-A2-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for HEX40-AC-90S-11-A2-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9794
|
Newark | Hex40-Ac-90S-11-A2-1 |Raychem Te Connectivity HEX40-AC-90S-11-A2-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$258.0200 | Buy Now |
DISTI #
2266-HEX40-AC-90S-11-A2-1-ND
|
DigiKey | CONN BACKSHELL ADPT SZ11 B SILV Min Qty: 1 Lead time: 8 Weeks Container: Tray MARKETPLACE PRODUCT |
8 In Stock |
|
$297.5100 / $315.0000 | Buy Now |
DISTI #
HEX40-AC-90S-11-A2-1-ND
|
DigiKey | CONN BACKSHELL ADPT SZ11 B SILV Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$279.3688 | Buy Now |
DISTI #
357176-000
|
Avnet Americas | Connector Accessories Hexa Shield Adapter Aluminum Alloy Electroless Nickel - Bulk (Alt: 357176-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$243.5756 / $293.1164 | Buy Now |
DISTI #
650-HEX40-AC90S11A21
|
Mouser Electronics | Standard Circular Connector HEX40-AC-90S-11-A2-1 RoHS: Compliant | 0 |
|
$279.3600 | Order Now |
|
Onlinecomponents.com | Hexa Shield Adapter Aluminum Alloy Electroless Nickel RoHS: Compliant |
8 Partner Stock |
|
$283.3800 / $305.3000 | Buy Now |
DISTI #
357176-000
|
Avnet Americas | Connector Accessories Hexa Shield Adapter Aluminum Alloy Electroless Nickel - Bulk (Alt: 357176-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$243.5756 / $293.1164 | Buy Now |
DISTI #
RYCHEX40-AC-90S-11-A2-1
|
Interstate Connecting Components | 0 |
|
$303.5589 | Buy Now | |
DISTI #
TE Connectivity HEX40-AC-90S-11-A2-1
|
PEI Genesis | HEX40-AC-90S-11-A2-1 | 8 |
|
Buy Now | |
DISTI #
000000000002766741
|
Sager | Standard Circular Connector HEX40-AC-90S-11-A2-1 Min Qty: 1 | 0 |
|
$254.0000 / $318.7400 | Buy Now |
Part Details for HEX40-AC-90S-11-A2-1
HEX40-AC-90S-11-A2-1 CAD Models
HEX40-AC-90S-11-A2-1 Part Data Attributes:
|
HEX40-AC-90S-11-A2-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HEX40-AC-90S-11-A2-1
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |