Part Details for HF0270810000G by Amphenol Corporation
Overview of HF0270810000G by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF0270810000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HF0270810000G
|
Avnet Americas | HF02708100J0G-500 TB SPR CLA HIGH/TYPE - Bulk (Alt: HF0270810000G) RoHS: Compliant Min Qty: 1920 Package Multiple: 480 Container: Bulk | 0 |
|
$0.2792 / $0.3319 | Buy Now |
DISTI #
649-HF02708100J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB SPR CLA HIGH/TYPE | 0 |
|
$0.3040 / $1.1300 | Order Now |
|
Bristol Electronics | 1920 |
|
RFQ | ||
|
Quest Components | 1536 |
|
$0.4960 / $1.2400 | Buy Now | |
DISTI #
HF0270810000G
|
Avnet Americas | HF02708100J0G-500 TB SPR CLA HIGH/TYPE - Bulk (Alt: HF0270810000G) RoHS: Compliant Min Qty: 1920 Package Multiple: 480 Container: Bulk | 0 |
|
$0.2792 / $0.3319 | Buy Now |
Part Details for HF0270810000G
HF0270810000G CAD Models
HF0270810000G Part Data Attributes:
|
HF0270810000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HF0270810000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for HF0270810000G
This table gives cross-reference parts and alternative options found for HF0270810000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HF0270810000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HF02705100J0G | Barrier Strip Terminal Block | Amphenol FCi | HF0270810000G vs HF02705100J0G |