Part Details for HF13F/012-2Z23(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF13F/012-2Z23(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF13F/012-2Z23(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay - 12Vdc - DPDT - 10A @ 250Vac/10A @ 30Vdc | 0 |
|
$3.3100 / $4.8200 | Buy Now |