Part Details for HF140FF/012-2HSTF(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF140FF/012-2HSTF(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF140FF/012-2HSTF(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72209441
|
RS | Power Relay, 12VDC Coil, 10Amp, 2 Form A Contact, N/A, HF140FF Series | Hongfa HF140FF/012-2HSTF(257) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2400 | RFQ |
|
Onlinecomponents.com | Relay - 12Vdc - DPST-NO - 12A @ 250Vac/8A @ 30Vdc | 0 |
|
$1.4300 / $2.0900 | Buy Now |