Part Details for HF32F/024-HLQ3(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF32F/024-HLQ3(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF32F/024-HLQ3(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | HF32F Series 10 A SPST 24 VDC PCB Mount Subminiature Intermediate Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 176Bag |
|
$0.4800 / $0.5800 | Buy Now |
|
Onlinecomponents.com | Relay - 24Vdc - SPST-NO - 3A @ 250Vac/3A @ 30Vdc RoHS: Compliant | 0 |
|
$0.5400 / $8.2400 | Buy Now |