Part Details for HFA-430S by YAGEO Corporation
Overview of HFA-430S by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for HFA-430S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-HFA-430S-ND
|
DigiKey | LEADED TVS 430V 625V BOX Min Qty: 105 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.6586 | Buy Now |
DISTI #
HFA-430S
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 430V 2-Pin Through Hole - Boxed Product (Development Kits) (Alt: HFA-430S) RoHS: Compliant Min Qty: 1050 Package Multiple: 105 Container: Box | 0 |
|
RFQ | |
DISTI #
603-HFA-430S
|
Mouser Electronics | ESD Suppressors / TVS Diodes BID Wkg430V 1CH SMD Bkdn440V RoHS: Compliant | 0 |
|
$27.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 105 Container: Box | 0Box |
|
$13.4900 | Buy Now |
DISTI #
HFA-430S
|
TTI | ESD Suppressors / TVS Diodes BID Wkg430V 1CH SMD Bkdn440V RoHS: Compliant pbFree: Pb-Free Min Qty: 1050 Package Multiple: 105 Container: Box | Americas - 0 |
|
$12.9800 | Buy Now |
DISTI #
HFA-430S
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 430V 2-Pin Through Hole - Boxed Product (Development Kits) (Alt: HFA-430S) RoHS: Compliant Min Qty: 1050 Package Multiple: 105 Container: Box | 0 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 30000W 430V RADIAL THT | 0 |
|
$24.0709 / $25.7559 | RFQ |
Part Details for HFA-430S
HFA-430S CAD Models
HFA-430S Part Data Attributes:
|
HFA-430S
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HFA-430S
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-11-26 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, FOAM : 35 | |
Breakdown Voltage-Min | 440 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 625 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-XADB-T2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 430 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 430 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |