Part Details for HFA16PA60C by International Rectifier
Overview of HFA16PA60C by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFA16PA60C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Bristol Electronics | 99 |
|
RFQ | ||
|
Quest Components | 8 A, SILICON, RECTIFIER DIODE, TO-247AC | 41 |
|
$1.5660 / $3.1320 | Buy Now |
|
Quest Components | 8 A, SILICON, RECTIFIER DIODE, TO-247AC | 6 |
|
$6.0676 / $8.2740 | Buy Now |
Part Details for HFA16PA60C
HFA16PA60C CAD Models
HFA16PA60C Part Data Attributes
|
HFA16PA60C
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
HFA16PA60C
International Rectifier
Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-247AC, TO-247AC, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-247AC | |
Package Description | TO-247AC, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS, LOW NOISE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.055 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for HFA16PA60C
This table gives cross-reference parts and alternative options found for HFA16PA60C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA16PA60C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FML-36S | Rectifier Diode, 1 Phase, 2 Element, 20A, 600V V(RRM), Silicon, FM80, 3 PIN | Sanken Electric Co Ltd | HFA16PA60C vs FML-36S |
FML-36S | Rectifier Diode, 1 Phase, 2 Element, 20A, 600V V(RRM), Silicon, FM80, 3 PIN | Allegro MicroSystems LLC | HFA16PA60C vs FML-36S |