Part Details for HFA3128B by Harris Semiconductor
Overview of HFA3128B by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFA3128B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HFA3128B-600026-ND
|
DigiKey | RF SMALL SIGNAL BIPOLAR TRANSIST Min Qty: 57 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2981 In Stock |
|
$5.3200 | Buy Now |
|
Rochester Electronics | RF Small Signal Bipolar Transistor, 0.037A, 5-Element, Ultra High Frequency Band, PNP, MS-012AC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2981 |
|
$4.5700 / $5.3800 | Buy Now |
Part Details for HFA3128B
HFA3128B CAD Models
HFA3128B Part Data Attributes
|
HFA3128B
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HFA3128B
Harris Semiconductor
RF Small Signal Bipolar Transistor, 0.037A I(C), 5-Element, Ultra High Frequency Band, Silicon, PNP, MS-012AC, MS-012AC, 16 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | MS-012AC, 16 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.037 A | |
Collector-Emitter Voltage-Max | 8 V | |
Configuration | SEPARATE, 5 ELEMENTS | |
DC Current Gain-Min (hFE) | 20 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | MS-012AC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Elements | 5 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5500 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for HFA3128B
This table gives cross-reference parts and alternative options found for HFA3128B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA3128B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA3128B | 5 CHANNEL, UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, MS-012AC, PLASTIC, SOIC-16 | Intersil Corporation | HFA3128B vs HFA3128B |