Part Details for HFA3128B by Intersil Corporation
Overview of HFA3128B by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HFA3128B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HFA3128B-ND
|
DigiKey | RF SMALL SIGNAL TRANSISTOR Min Qty: 57 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5233 In Stock |
|
$5.3200 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 1 |
|
$5.4600 | Buy Now | |
|
Rochester Electronics | RF Small Signal Bipolar Transistor, 0.037A, 5-Element, Ultra High Frequency Band, PNP, MS-012AC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5233 |
|
$4.5700 / $5.3800 | Buy Now |
|
New Advantage Corporation | TUBES / SEC. PKG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 740 |
|
$2.2100 | Buy Now |
Part Details for HFA3128B
HFA3128B CAD Models
HFA3128B Part Data Attributes
|
HFA3128B
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HFA3128B
Intersil Corporation
5 CHANNEL, UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, MS-012AC, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.037 A | |
Collector-Emitter Voltage-Max | 8 V | |
Configuration | SEPARATE, 5 ELEMENTS | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | MS-012AC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 5 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5500 MHz |