Part Details for HFA3860BIV96 by Intersil Corporation
Overview of HFA3860BIV96 by Intersil Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFA3860BIV96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HFA3860BIV96-ND
|
DigiKey | IC SPREAD SPECT PROC 48TQFP Min Qty: 17 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$17.8400 | Buy Now |
|
Rochester Electronics | Baseband Circuit, PQFP48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$15.3100 / $18.0100 | Buy Now |
DISTI #
SMC-HFA3860BIV96
|
Sensible Micro Corporation | Ic Prism Dsss Bbp Tqfp48 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Trays | 22 |
|
$15.7342 / $16.9312 | RFQ |
|
Chip1Cloud | Direct Sequence Spread Spectrum Baseband Processor | 1400 |
|
RFQ |
Part Details for HFA3860BIV96
HFA3860BIV96 CAD Models
HFA3860BIV96 Part Data Attributes:
|
HFA3860BIV96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HFA3860BIV96
Intersil Corporation
TELECOM, CELLULAR, BASEBAND CIRCUIT, PQFP48, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, MO-136AE, TQFP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | 7 X 7 MM, PLASTIC, TQFP-48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-PQFP-G48 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for HFA3860BIV96
This table gives cross-reference parts and alternative options found for HFA3860BIV96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA3860BIV96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA3860BIV | TELECOM, CELLULAR, BASEBAND CIRCUIT, PQFP48, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, MO-136AE, TQFP-48 | Intersil Corporation | HFA3860BIV96 vs HFA3860BIV |