Part Details for HFB259128-100 by LAIRD PLC
Overview of HFB259128-100 by LAIRD PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFB259128-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-2154-ND
|
DigiKey | FERRITE CORE 175 OHM SOLID Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
335 In Stock |
|
$3.5144 / $7.5900 | Buy Now |
DISTI #
000000000002586354
|
Sager | Ferrite Cable Cores 200ohms 300MHz 12.83mm Inside Dia. Min Qty: 250 | 0 |
|
$3.8700 / $5.8000 | Buy Now |