Part Details for HFBR-1602Z by Foxconn
Overview of HFBR-1602Z by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFBR-1602Z
HFBR-1602Z CAD Models
HFBR-1602Z Part Data Attributes
|
HFBR-1602Z
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HFBR-1602Z
Foxconn
Transmitter, 640nm Min, 675nm Max, 2Mbps, SMA Connector, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 12.7 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 22.2 mm | |
Connection Type | SMA CONNECTOR | |
Data Rate | 2 Mbps | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 675 nm | |
Operating Wavelength-Min | 640 nm | |
Operating Wavelength-Nom | 655 nm | |
Optical Power Output-Nom | 0.158 mW | |
Supply Voltage-Max | 2.2 V | |
Supply Voltage-Min | 1.5 V | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |
Alternate Parts for HFBR-1602Z
This table gives cross-reference parts and alternative options found for HFBR-1602Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-1602Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-1602 | Transmitter, 640nm Min, 675nm Max, 2Mbps, SMA Connector, Through Hole Mount | Broadcom Limited | HFBR-1602Z vs HFBR-1602 |
HFBR-1602 | FIBER OPTIC TRANSMITTER, 640-675nm, 2Mbps, THROUGH HOLE MOUNT, SMA CONNECTOR | Avago Technologies | HFBR-1602Z vs HFBR-1602 |
HFBR-1602Z | FIBER OPTIC TRANSMITTER, 640-675nm, 2Mbps, THROUGH HOLE MOUNT, SMA CONNECTOR | Avago Technologies | HFBR-1602Z vs HFBR-1602Z |