Part Details for HFBR-4506Z by Broadcom Limited
Overview of HFBR-4506Z by Broadcom Limited
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFBR-4506Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K5183
|
Newark | Fiber Optic Connector, 1Mm, Plastic, Fibre Optic Connector Type:-, Fibre Type:Plastic Optical, Fibre Diameter:1Mm, Connector Body Material:Plastic Body, Product Range:Hfbr-45Xxz Series, Connector Type:Fibre Optic Rohs Compliant: Yes |Broadcom HFBR-4506Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2889 |
|
$1.0900 / $2.9500 | Buy Now |
DISTI #
516-2073-ND
|
DigiKey | CONN FIBER PLUG DUPLX 1000UM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
40503 In Stock |
|
$1.0505 / $2.8500 | Buy Now |
DISTI #
HFBR-4506Z
|
Avnet Americas | Conn POF Duplex PL Crimp ST Cable Mount - Bulk (Alt: HFBR-4506Z) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 500 |
|
$0.9520 / $1.1200 | Buy Now |
DISTI #
630-HFBR-4506Z
|
Mouser Electronics | Fiber Optic Connectors VERSATILE LINK DUPLEX CONN RoHS RoHS: Compliant | 4246 |
|
$1.0500 / $2.8500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 500 | 4510 |
|
$1.8998 / $1.9790 | Buy Now |
|
Chip1Cloud | CONN FIBER PLUG DUPLX 1000UM | 30000 |
|
RFQ | |
DISTI #
HFBR-4506Z
|
EBV Elektronik | Conn POF Duplex PL Crimp ST Cable Mount (Alt: HFBR-4506Z) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | EBV - 19500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 15500 |
|
$1.6600 / $1.7800 | Buy Now |
|
Perfect Parts Corporation | 28000 |
|
RFQ |
Part Details for HFBR-4506Z
HFBR-4506Z CAD Models
HFBR-4506Z Part Data Attributes:
|
HFBR-4506Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-4506Z
Broadcom Limited
Fiber Optic Networking Connector, Multi Mode, Duplex
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC NETWORKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |