Part Details for HFBR-4511Z by Broadcom Limited
Overview of HFBR-4511Z by Broadcom Limited
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFBR-4511Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K5184
|
Newark | Connector, Fibre Optic, Fibre Optic Connector Type:-, Fibre Type:Plastic Optical, Fibre Diameter:1Mm, Connector Body Material:Plastic Body, Product Range:Hfbr-45Xxz Series, Connector Type:Fibre Optic Rohs Compliant: Yes |Broadcom HFBR-4511Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6229 |
|
$0.6240 / $1.9400 | Buy Now |
DISTI #
516-2074-ND
|
DigiKey | CONN FIBER PLUG SMPLX 1000UM Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6003 / $1.8700 | Buy Now |
DISTI #
HFBR-4511Z
|
Avnet Americas | Conn POF Simplex PL Crimp ST Cable Mount - Bulk (Alt: HFBR-4511Z) RoHS: Compliant Min Qty: 6500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5440 / $0.6400 | Buy Now |
DISTI #
630-HFBR-4511Z
|
Mouser Electronics | Fiber Optic Connectors SNAP-IN FO LINK CONN ECTOR RX. RoHS RoHS: Compliant | 492 |
|
$0.6000 / $1.8600 | Buy Now |
DISTI #
HFBR-4511Z
|
TME | Toslink component: plug for optical cables Min Qty: 1 | 794 |
|
$1.0600 / $1.3700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 3680 |
|
$1.9393 / $2.3932 | Buy Now |
|
Chip1Cloud | CONN FIBER PLUG SMPLX 1000UM / Conn POF Simplex PL Crimp ST Cable Mount | 2640 |
|
RFQ | |
DISTI #
HFBR-4511Z
|
EBV Elektronik | Conn POF Simplex PL Crimp ST Cable Mount (Alt: HFBR-4511Z) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | EBV - 30500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 29000 |
|
$1.8600 / $2.0000 | Buy Now |
|
Win Source Electronics | CONN FIBER PLUG SMPLX 1000UM / Conn POF Simplex PL Crimp ST Cable Mount | 22549 |
|
$0.7540 / $1.1310 | Buy Now |
Part Details for HFBR-4511Z
HFBR-4511Z CAD Models
HFBR-4511Z Part Data Attributes
|
HFBR-4511Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-4511Z
Broadcom Limited
Fiber Optic Networking Connector, Multi Mode, Simplex
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC NETWORKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |
Alternate Parts for HFBR-4511Z
This table gives cross-reference parts and alternative options found for HFBR-4511Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-4511Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-4511 | Fiber Optic Networking Connector, 1000um, Multi Mode, Simplex | Agilent Technologies Inc | HFBR-4511Z vs HFBR-4511 |