Part Details for HFBR-5903 by Hewlett Packard Co
Overview of HFBR-5903 by Hewlett Packard Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for HFBR-5903
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 725 |
|
$10.0000 / $15.3800 | Buy Now |
Part Details for HFBR-5903
HFBR-5903 CAD Models
HFBR-5903 Part Data Attributes
|
HFBR-5903
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HFBR-5903
Hewlett Packard Co
Ethernet Transceiver
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XXFO-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FIBER OPTIC | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for HFBR-5903
This table gives cross-reference parts and alternative options found for HFBR-5903. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-5903, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-5903 | Ethernet Transceiver, LOW PROFILE, DIP-10 | Broadcom Limited | HFBR-5903 vs HFBR-5903 |
HFBR-5903E | DATACOM, ETHERNET TRANSCEIVER, XFO, LOW PROFILE, DIP-10 | Avago Technologies | HFBR-5903 vs HFBR-5903E |
HFBR-5903 | DATACOM, ETHERNET TRANSCEIVER, XFO, LOW PROFILE, DIP-10 | Avago Technologies | HFBR-5903 vs HFBR-5903 |
HFBR-5903E | Ethernet Transceiver, LOW PROFILE, DIP-10 | Broadcom Limited | HFBR-5903 vs HFBR-5903E |