-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic HPF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-HFCG-1100+CT-ND
|
DigiKey | LTCC HPF, 1400-3900 MHZ Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4932 In Stock |
|
$3.1500 / $5.8000 | Buy Now |
DISTI #
139-HFCG-1100+
|
Mouser Electronics | Signal Conditioning LTCC High Pass Filter, 1400 - 3900 MHz RoHS: Compliant | 570 |
|
$3.0800 / $5.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HFCG-1100+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
HFCG-1100+
Mini-Circuits
Ceramic HPF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | EIA STD PACKAGE SIZE 0805, LTCC PACKAGE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Average Input Power | 4 W | |
Center or Cutoff Frequency (fo/fc) | 2650 MHz | |
Filter Type | CERAMIC HPF | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 2.5 dB | |
JESD-609 Code | e3 | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |