Part Details for HFCQ-2902+ by Mini-Circuits
Overview of HFCQ-2902+ by Mini-Circuits
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFCQ-2902+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-HFCQ-2902+CT-ND
|
DigiKey | LTCC HPF, 29000 - 39000 MHZ Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2797 In Stock |
|
$17.2750 / $21.4600 | Buy Now |
DISTI #
139-HFCQ-2902+
|
Mouser Electronics | Signal Conditioning LTCC High Pass Filter, 29000 - 39000 MHz RoHS: Compliant | 410 |
|
$17.9700 / $21.9000 | Buy Now |
Part Details for HFCQ-2902+
HFCQ-2902+ CAD Models
HFCQ-2902+ Part Data Attributes
|
HFCQ-2902+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
HFCQ-2902+
Mini-Circuits
Ceramic HPF, 1 Section(s) Min, 1 Section(s) Max, 34000MHz, EIA STD PACKAGE SIZE 1008, LGA, LTCC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | EIA STD PACKAGE SIZE 1008, LGA, LTCC, 3 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mini-Circuits | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 34000 MHz | |
Filter Type | CERAMIC HPF | |
Height | 0.71 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 2.75 dB | |
Length | 2.49 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Width | 2.01 mm |