Part Details for HFCT-5750ATL by Agilent Technologies Inc
Overview of HFCT-5750ATL by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFCT-5750ATL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$106.1520 / $120.0000 | Buy Now |
|
Quest Components | 16 |
|
$120.0000 / $130.0000 | Buy Now |
Part Details for HFCT-5750ATL
HFCT-5750ATL CAD Models
HFCT-5750ATL Part Data Attributes:
|
HFCT-5750ATL
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HFCT-5750ATL
Agilent Technologies Inc
Transceiver,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | TRANSCEIVER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 1300 nm | |
Supply Voltage-Max | 3.5 V |