-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic HPF, 1 Section(s) Min, 1 Section(s) Max, 4500MHz,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-HFCW-7000+CT-ND
|
DigiKey | LTCC HPF, 7600 - 20000 MHZ Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
865 In Stock |
|
$4.6625 / $5.3700 | Buy Now |
DISTI #
139-HFCW-7000+
|
Mouser Electronics | Signal Conditioning LTCC High Pass Filter, 7600 - 20000 MHz RoHS: Compliant | 3175 |
|
$4.8800 / $6.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HFCW-7000+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
HFCW-7000+
Mini-Circuits
Ceramic HPF, 1 Section(s) Min, 1 Section(s) Max, 4500MHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mini-Circuits | |
Average Input Power | 2.5 W | |
Center or Cutoff Frequency (fo/fc) | 4500 MHz | |
Filter Type | CERAMIC HPF | |
Height | 0.6 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.8 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Width | 0.8 mm |