Part Details for HFD1020 (ALTERNATE: HFD1020) by Eaton Cutler-Hammer
Overview of HFD1020 (ALTERNATE: HFD1020) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFD1020 (ALTERNATE: HFD1020)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72818687
|
RS | HFD, 1P, 20A, 65kA @277V, LOAD TERMINALS ONLY | Eaton - Cutler Hammer HFD1020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$337.8200 / $375.3600 | Buy Now |