Part Details for HFD1020 by Eaton Cutler-Hammer
Overview of HFD1020 by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFD1020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47K9799
|
Newark | Circuit Breaker, 1 Pole, 20A, Product Range:Hfd Series, Current Rating:20A, No. Of Poles:1 Pole, Voltage Rating Vdc:125Vdc, Voltage Rating Vac:277Vac, Circuit Breaker Mounting:Din Rail, Panel Rohs Compliant: No |Eaton Cutler Hammer HFD1020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$368.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$644.7000 / $682.3700 | Buy Now |