Part Details for HFD2/024-M(210)(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HFD2/024-M(210)(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFD2/024-M(210)(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | HFD2 Series 3 A DPDT 24 V PCB Subminiature DIP Relay RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 25 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.7400 / $0.8800 | Buy Now |
|
Onlinecomponents.com | Relay - 24Vdc - DPDT - 2A @ 125Vac/2A @ 30Vdc RoHS: Compliant | 0 |
|
$1.1000 / $3.0100 | Buy Now |