Part Details for HFD63B125 (ALTERNATE: HFD63B125) by Siemens
Overview of HFD63B125 (ALTERNATE: HFD63B125) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFD63B125 (ALTERNATE: HFD63B125)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72773390
|
RS | BRKR HFD6 3P 600V 125A , HFD63B125 | Siemens HFD63B125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$12,978.0400 / $13,379.4200 | Buy Now |