Part Details for HFJT1-2450-L11RL by Halo Electronics Inc
Overview of HFJT1-2450-L11RL by Halo Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFJT1-2450-L11RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFJT1-2450-L11RL
|
Avnet Americas | Conn RJ-45 F 12 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port - Rail/Tube (Alt: HFJT1-2450-L11RL) RoHS: Compliant Min Qty: 520 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.9036 / $3.4049 | Buy Now |
DISTI #
493-HFJT1-2450-L11RL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 10/100 1x1 Tab UP RJ45 w/MAG G/G LED RoHS: Compliant | 676 |
|
$3.1400 / $4.7400 | Buy Now |
|
Future Electronics | FastJack Single Port RJ45 Tab Up LED Green/Green Ethernet Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Container: Tube | 338Tube |
|
$3.2700 / $3.7800 | Buy Now |
DISTI #
69736566
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port FastJack™ RoHS: Compliant Min Qty: 26 Package Multiple: 26 Date Code: 2316 | Americas - 182 |
|
$4.0781 / $5.0079 | Buy Now |
DISTI #
HFJT1-2450-L11RL
|
Avnet Silica | Conn RJ-45 F 12 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port (Alt: HFJT1-2450-L11RL) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | FastJack Single Port RJ45 Tab RoHS: Compliant Min Qty: 1 Package Multiple: 26 | 780 |
|
$3.8400 | Buy Now |
Part Details for HFJT1-2450-L11RL
HFJT1-2450-L11RL CAD Models
HFJT1-2450-L11RL Part Data Attributes
|
HFJT1-2450-L11RL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HFJT1-2450-L11RL
Halo Electronics Inc
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Board Mounting Option | PEG | |
Body Breadth | 0.537 inch | |
Body Depth | 1 inch | |
Body Length | 0.625 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | NO | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |