Part Details for HFW5A1106K00 by TE Connectivity
Overview of HFW5A1106K00 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for HFW5A1106K00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R0236
|
Newark | Relay, Signal, Dpdt, 28Vdc, 5A, Coil Voltage:26.5Vdc, Contact Configuration:Dpdt, Contact Current:5A, Product Range:Hfw Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: No |Cii Te Connectivity HFW5A1106K00 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$223.1000 / $225.8700 | Buy Now |
DISTI #
74AC9832
|
Newark | Hfw5A1106K00 = Hfw5A Relay |Cii Te Connectivity HFW5A1106K00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$236.4500 / $260.8100 | Buy Now |
DISTI #
A107296-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 26.5V Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
18 In Stock |
|
$217.1900 / $232.7000 | Buy Now |
DISTI #
655-HFW5A1106K00
|
Mouser Electronics | Low Signal Relays - PCB 26.5V 5A 2 Form C (DPDT) 2 CO RoHS: Not Compliant | 5 |
|
$216.4000 | Buy Now |
DISTI #
70158732
|
RS | Midtex, RELAY, HALF SIZE, 26.5 VDC, 5 A, 700 OHM, 1003 MW, DPDT-2C/O, PCB MOUNT | TE Connectivity HFW5A1106K00 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$300.0600 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 700Ohm 5A DPDT (29.97x10.4x10.4)mm Flange General Purpose Relay RoHS: Compliant | 0 |
|
$190.6700 / $522.2400 | Buy Now |
DISTI #
1617037-1
|
TTI | General Purpose Relays HFW5A1106K00 = HFW5A RELA Min Qty: 24 Package Multiple: 1 Container: Each | Americas - 0 |
|
$213.9400 / $218.2400 | Buy Now |
DISTI #
TE Connectivity HFW5A1106K00
|
PEI Genesis | Power/Signal Relay 2 Form C | 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 26.5VDC 700Ohm 5A DPDT (29.97x10.4x10.4)mm Flange General Purpose Relay RoHS: Compliant | 0 |
|
$190.6700 / $522.2400 | Buy Now |
Part Details for HFW5A1106K00
HFW5A1106K00 CAD Models
HFW5A1106K00 Part Data Attributes
|
HFW5A1106K00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HFW5A1106K00
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 1003 mW | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |