Part Details for HFW5A1201G00 by TE Connectivity
Overview of HFW5A1201G00 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HFW5A1201G00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC5464
|
Newark | Hfw5A1201G00 = Hfw 5Amp Relay Avnet Manufacturer Part #: 1617037-7 Rohs Compliant: No |Cii Te Connectivity HFW5A1201G00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.2500 / $218.1200 | Buy Now |
DISTI #
43K5743
|
Newark | Hfw5A1201G00 = Hfw 5Amp Relay Rohs Compliant: Yes |Cii Te Connectivity HFW5A1201G00 Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$195.9900 / $200.8200 | Buy Now |
DISTI #
A107303-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 12V Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
231 In Stock |
|
$209.4336 / $232.7000 | Buy Now |
DISTI #
1617037-7
|
Avnet Americas | Electromechanical Relay DPDT-2CO 5A 12VDC 160Ohm Through Hole - Bulk (Alt: 1617037-7) RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$181.2480 / $218.1120 | Buy Now |
DISTI #
650-HFW5A1201G00
|
Mouser Electronics | Industrial Relays HFW 5A RELAY RoHS: Not Compliant | 1 |
|
$195.9600 / $219.7300 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 160Ohm 2A DPDT (20.57x10.41x10.41)mm THT Half Size High Performance Relay RoHS: Compliant |
3 In Stock 130 On Order |
|
$204.3300 / $231.5400 | Buy Now |
DISTI #
1617037-7
|
TTI | General Purpose Relays HFW5A1201G00 Min Qty: 17 Package Multiple: 1 Container: Each | Americas - 0 |
|
$134.5000 / $137.1900 | Buy Now |
DISTI #
1617037-7
|
Avnet Americas | Electromechanical Relay DPDT-2CO 5A 12VDC 160Ohm Through Hole - Bulk (Alt: 1617037-7) RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$181.2480 / $218.1120 | Buy Now |
DISTI #
1617037-7
|
Avnet Americas | Electromechanical Relay DPDT-2CO 5A 12VDC 160Ohm Through Hole - Bulk (Alt: 1617037-7) RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$181.2480 / $218.1120 | Buy Now |
DISTI #
3107014
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$198.2387 / $234.9552 | Buy Now |
Part Details for HFW5A1201G00
HFW5A1201G00 CAD Models
HFW5A1201G00 Part Data Attributes
|
HFW5A1201G00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HFW5A1201G00
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 5A (CONTACT), 28VDC (CONTACT), 1000MHz, THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.41 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Current(DC)-Max | 0.075 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 900 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 160 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Insertion Loss-Max | 0.4 dB | |
Isolation-Max | 23 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 6 ms | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 20.57mm x 10.41mm x 10.41mm | |
Reference Standard | MIL-R-39016/6 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | RF RELAY | |
Release Time | 6 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switching Time | 6 ms | |
Termination Type | SOLDER | |
VSWR | 1.19 |