Part Details for HFW5A1230K00 by TE Connectivity
Overview of HFW5A1230K00 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HFW5A1230K00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X3144
|
Newark | Hfw5A1230K00 = Hfw5A Relay |Cii Te Connectivity HFW5A1230K00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.2900 | Buy Now |
DISTI #
A107294-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 26.5V Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
10 In Stock |
|
$215.1750 / $229.5200 | Buy Now |
DISTI #
2-1617037-2
|
Avnet Americas | Electromechanical Relay DPDT 5A 26.5VDC 700Ohm Chassis Mount - Bulk (Alt: 2-1617037-2) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$117.3982 / $141.2758 | Buy Now |
DISTI #
655-HFW5A1230K00
|
Mouser Electronics | Low Signal Relays - PCB 2FormC DPDT 26.5VDC RoHS: Not Compliant | 5 |
|
$141.2600 / $170.7900 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 700Ohm 5A DPDT (33.53x10.41x10.41)mm Chassis Military Relay RoHS: Compliant |
9 In Stock 25 On Order |
|
$141.6200 / $182.6700 | Buy Now |
DISTI #
2-1617037-2
|
TTI | General Purpose Relays HFW5A1230K00 = HFW5A RELAY Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$126.8500 / $139.8300 | Buy Now |
DISTI #
2-1617037-2
|
Avnet Americas | Electromechanical Relay DPDT 5A 26.5VDC 700Ohm Chassis Mount - Bulk (Alt: 2-1617037-2) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$117.3982 / $141.2758 | Buy Now |
DISTI #
2-1617037-2
|
Avnet Americas | Electromechanical Relay DPDT 5A 26.5VDC 700Ohm Chassis Mount - Bulk (Alt: 2-1617037-2) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$117.3982 / $141.2758 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 700Ohm 5A DPDT (33.53x10.41x10.41)mm Chassis Military Relay RoHS: Compliant |
9 In Stock 25 On Order |
|
$141.6200 / $182.6700 | Buy Now |
Part Details for HFW5A1230K00
HFW5A1230K00 CAD Models
HFW5A1230K00 Part Data Attributes
|
HFW5A1230K00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HFW5A1230K00
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 5A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.038 A | |
Coil Power | 1003 mW | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |